Parametric results for: PTS645VL31 under Keypad Switches

Filter Your Search

1 - 10 of 12 results

All Filters
|
-
Manufacturer Part Number: pts645vl31
Select parts from the table below to compare.
Compare
Compare
PTS645VL312LFS
C&K Switches
$0.4410 Yes Yes Transferred 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH ROUND TYPE 1X1 0.05A@12VDC 250VAC V 100 GΩ 1.27 N e4 -20 °C 60 °C THROUGH HOLE-RIGHT ANGLE BULK 4 NO SILVER SOLDER 6.2 mm 7.5 mm 0.156 inch EAR99 8536.50.90.40
PTS645VL31
C&K Switches
Check for Price No Transferred 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH ROHS COMPLIANT 1X1 .05A@12VDC 250VAC V 100 GΩ 1.27 N -20 °C 60 °C THROUGH HOLE-RIGHT ANGLE PHOSPHOR BRONZE SILVER SNAP ACTION BRASS BULK 4 NO BRASS SOLDER 0.024 inch 7.1 mm 6.5 mm 7.5 mm 0.138 inch EAR99 8536.50.90.40
PTS645VL31SMTRLFS
C&K Switches
Check for Price Yes Yes Transferred 50 mA 12 V 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 GΩ 1.27 N e4 -20 °C 60 °C SURFACE MOUNT-RIGHT ANGLE PHOSPHOR BRONZE SILVER BRASS TR NO Silver (Ag) BRASS SOLDER EAR99 8536.50.90.40
PTS645VL31SMLFS
Littelfuse Inc
Check for Price Yes Active 50 mA 12 V 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@12VDC 250VAC V 100 GΩ 1.27 N e4 -20 °C 60 °C SURFACE MOUNT-RIGHT ANGLE BULK NO Silver (Ag) SOLDER 7.1 mm 6.5 mm 7.5 mm EAR99 8536.50.90.40 ROHS COMPLIANT
PTS645VL31JSMTR92LFS
Littelfuse Inc
Check for Price Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
PTS645VL31SMTRLFS
Littelfuse Inc
Check for Price Yes Active 50 mA 12 V 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 0.05A@12VDC 250VAC V 100 GΩ 1.27 N e4 -20 °C 60 °C SURFACE MOUNT-RIGHT ANGLE PHOSPHOR BRONZE SILVER BRASS TR NO Silver (Ag) BRASS SOLDER EAR99 8536.50.90.40
PTS645VL31LFS
C&K Switches
Check for Price Yes Yes Transferred 50 mA 12 V 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH 1X1 .05A@12VDC 250VAC V 100 GΩ 1.27 N e4 -20 °C 60 °C THROUGH HOLE-RIGHT ANGLE PHOSPHOR BRONZE SILVER BRASS BULK 4 NO SILVER BRASS SOLDER 7.1 mm 6.5 mm 7.5 mm 0.138 inch EAR99 8536.50.90.40 ROHS COMPLIANT
PTS645VL31
Littelfuse Inc
Check for Price Active Unconfirmed 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH ROHS COMPLIANT 1X1 .05A@12VDC 250VAC V 100 GΩ 1.27 N -20 °C 60 °C THROUGH HOLE-RIGHT ANGLE PHOSPHOR BRONZE SILVER SNAP ACTION BRASS BULK 4 NO BRASS SOLDER 0.024 inch 7.1 mm 6.5 mm 7.5 mm 0.138 inch EAR99 8536.50.90.40
PTS645VL31SMTR92LFS
Littelfuse Inc
Check for Price Yes Active KEYPAD SWITCH EAR99 8536.50.70.00
PTS645VL31SMLFS
C&K Switches
Check for Price Yes Transferred 50 mA 12 V 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH 1X1 .05A@12VDC 250VAC V 100 GΩ 1.27 N e4 -20 °C 60 °C SURFACE MOUNT-RIGHT ANGLE BULK NO Silver (Ag) SOLDER 7.1 mm 6.5 mm 7.5 mm EAR99 8536.50.90.40 ROHS COMPLIANT