Filter Your Search
1 - 2 of 2 results
|
|
PTS645VL31SMLFS
C&K Switches
|
Check for Price | Yes | Transferred | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | BULK | NO | Silver (Ag) | SOLDER | 7.1 mm | 6.5 mm | 7.5 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.40 | ||
|
|
PTS645VL31SMLFS
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 GΩ | 1.27 N | e4 | -20 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | BULK | NO | Silver (Ag) | SOLDER | 7.1 mm | 6.5 mm | 7.5 mm | ROHS COMPLIANT | EAR99 | 8536.50.90.40 |