Filter Your Search
1 - 10 of 1,297 results
|
KGM05AR51A104KH
Kyocera AVX Components
|
$0.0077 | Yes | Active | 100 nF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 550 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
0201A104K100CT
Walsin Technology Corporation
|
$0.0222 | Yes | Active | 100 nF | 10 V | 10 % | 0201 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
KGM21AR72A104KU
Kyocera AVX Components
|
$0.0294 | Yes | Active | 100 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 1.45 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
A104K15X7RF5UAA
Vishay Intertechnologies
|
$0.0429 | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Matte Tin (Sn) | WIRE | 2.5 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.24.00.40 | Vishay | ||||||
|
KAF21KR72A104KU
Kyocera AVX Components
|
$0.0451 | Yes | Active | 100 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
KGM31DR72A104KU
Kyocera AVX Components
|
$0.0495 | Yes | Active | 100 nF | 100 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 1.45 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
A104Z15Y5VF5UAA
Vishay Intertechnologies
|
$0.0502 | Yes | Obsolete | 100 nF | 50 V | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | TUBULAR PACKAGE | Axial | AMMO PACK | NO | Matte Tin (Sn) | WIRE | 2.5 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.24.00.40 | |||||||
|
KGM21AR72A104JU
Kyocera AVX Components
|
$0.0523 | Yes | Active | 100 nF | 100 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | YES | TIN NICKEL | WRAPAROUND | 1.45 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
KGF21KR72A104KU
Kyocera AVX Components
|
$0.0631 | Yes | Active | 100 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
KGM32RR72A104KU
Kyocera AVX Components
|
$0.0690 | Yes | Active | 100 nF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | TIN OVER NICKEL | WRAPAROUND | 1.05 mm | 3.3 mm | 2.5 mm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 |