Filter Your Search
1 - 4 of 4 results
|
PTVS28VP1UTP,115
Nexperia
|
$0.2181 | Active | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.4 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | R-PDSO-F2 | 2 | SOD128 | not_compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||
|
PTVS28VP1UTP
NXP Semiconductors
|
Check for Price | Yes | Transferred | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.4 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | R-PDSO-F2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
PTVS28VP1UTP,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 45.4 V | 32.8 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.4 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | R-PDSO-F2 | 2 | SOD128 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
PTVS28VP1UTP
Nexperia
|
Check for Price | Yes | Active | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.4 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia |