Filter Your Search
1 - 2 of 2 results
|
PU1DA
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 930 mV | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 45 A | 1 | 200 V | R-PDSO-C2 | e3 | IEC-61249-2-21 | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | unknown | |||
|
PU1DAH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 930 mV | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 45 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | Taiwan Semiconductor |