Filter Your Search
1 - 10 of 23 results
|
PVA3054NPBF
Infineon Technologies AG
|
$5.9597 | Yes | Not Recommended | 25 mA | 50 mA | 4 kV | 5 mA | UL RECOGNIZED | SINGLE | DC | 160 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 4.5 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | ||||||||||||||||||
|
PVA3055NSPBF
Infineon Technologies AG
|
$9.1663 | Yes | Active | 25 mA | 50 mA | 4 kV | 5 mA | UL RECOGNIZED | SINGLE | DC | 160 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | ||||||||||||||||
|
PVA3055NPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 50 mA | 4 kV | UL RECOGNIZED | SINGLE | 160 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | MATTE TIN | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, DIP-8 | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
PVA3054NS
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 25 mA | 50 mA | 4 kV | UL RECOGNIZED | SINGLE | 160 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | PLASTIC, SURFACE MOUNT PACKAGE-8/4 | compliant | 8541.40.95.00 | ||||||||||||||||||||||||
|
PVA3054NS-TPBF
International Rectifier
|
Check for Price | Yes | Transferred | 25 mA | 50 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | DC | 160 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.9 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | unknown | 8541.40.95.00 | |||||||||||||||||||
|
PVA3055N
Infineon Technologies AG
|
Check for Price | Yes | Active | 25 mA | 50 mA | 4 kV | UL RECOGNIZED | SINGLE | 160 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-8/4 | compliant | 8541.40.95.00 | ||||||||||||||||||||||||
|
PVA3055NS
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 50 mA | 4 kV | UL RECOGNIZED | SINGLE | 160 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT PACKAGE-8/4 | compliant | 8541.40.95.00 | ||||||||||||||||||||||
|
PVA3054NS-TPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 25 mA | 50 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | DC | 160 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.9 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | |||||||||||||||||||
|
PVA300P6RQ
TURCK Inc
|
Check for Price | Active | IP62 | 30 V | 12 V | 50 °C | HANS TURCK GMBH & CO KG | unknown | 15 mm | 30 mm | METAL | 2 m | 62 mA | PNP, NC/NO | RECTANGULAR | 52 ms | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | CABLE/CONNECTOR | |||||||||||||||||||||||
|
PVA3055
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 40 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 160 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | DIP-8 | compliant | 8541.40.95.00 |