Filter Your Search
1 - 4 of 4 results
|
PVA3324NSPBF
Infineon Technologies AG
|
$4.8066 | Yes | Obsolete | 25 mA | 150 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | DC | 24 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 4.5 mm | 9.3 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | Infineon | |||
|
PVA3324NS
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 150 mA | 4 kV | UL RECOGNIZED | SINGLE | 24 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | |||||||||||
|
PVA3324NS
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 150 mA | 4 kV | UL RECOGNIZED | SINGLE | 24 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | |||||||||
|
PVA3324NSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 150 mA | 4 kV | UL RECOGNIZED | SINGLE | 24 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 |