Filter Your Search
1 - 6 of 6 results
|
PVDZ172NS-TPBF
Infineon Technologies AG
|
$5.7542 | Yes | Active | 25 mA | 1.5 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 250 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.93 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | Infineon | ||||||
|
PVDZ172NSPBF
Infineon Technologies AG
|
$6.8645 | Yes | Active | 25 mA | 1.5 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 250 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | Infineon | ||||
|
PVDZ172NS
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 1.5 A | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 250 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | compliant | 8541.40.95.00 | PLASTIC, SURFACE MOUNT, DIP-8/4 | |||||||||
|
PVDZ172NS-TPBF
International Rectifier
|
Check for Price | Yes | Transferred | 25 mA | 1.5 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 250 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.93 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | compliant | 8541.40.95.00 | LEAD FREE PACKAGE-8 | ||||||
|
PVDZ172NS
Infineon Technologies AG
|
Check for Price | Yes | Active | 25 mA | 1.5 A | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 250 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | Infineon | DIP-8/4 | ||||||||||
|
PVDZ172NSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.5 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 250 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | compliant | 8541.40.95.00 | LEAD FREE PACKAGE-8 |