Filter Your Search
1 - 2 of 2 results
|
PVG5A103C03R00
Murata Manufacturing Co Ltd
|
$0.8183 | Yes | Yes | Transferred | 10 kΩ | 10 % | 250 mW | 1915 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | 120 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3960 deg | Tin (Sn) | WRAPAROUND | 5.1 mm | 4.8 mm | 3.9 mm | MURATA MANUFACTURING CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Murata Electronics | ||
|
PVG5A103C03R00
Bourns Inc
|
$2.4782 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 150 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, 7 INCH | 4320 deg | TIN | J BEND | 5.3 mm | 4.8 mm | 3.5 mm | BOURNS INC | , | not_compliant | EAR99 | 8533.40.80.50 | Bourns |