Filter Your Search
1 - 6 of 6 results
|
PVR3301N
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 165 mA | 1.5 kV | HIGH RELIABILITY | DUAL, SIMULTANEOUS OPERATION | 24 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, DIP-16/10 | compliant | 8541.40.95.00 | ||||||||
|
PVR3301
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 260 mA | 1.5 kV | DUAL, SIMULTANEOUS OPERATION | 24 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | DIP-16 | compliant | 8541.40.95.00 | |||||||||
|
PVR3301
Crydom Inc
|
Check for Price | No | Transferred | 1.2 V | 5 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 5 mm | 22 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||
|
PVR3301
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.95.00 | ||||||||||||||||||||||
|
PVR3301
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.5 kV | 1.2 V | 5 mA | DC | MOSFET | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | 5 mm | 22 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.95.00 | |||||||||
|
PVR3301NPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 25 mA | 165 mA | 1.5 kV | HIGH RELIABILITY | SINGLE | 24 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | MATTE TIN | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, DIP-16 | compliant | 8541.40.95.00 |