Filter Your Search
1 - 7 of 7 results
|
PVT312LSPBF
Infineon Technologies AG
|
$3.2173 | Yes | Active | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 | Infineon | |||||
|
PVT312LS-TPBF
Infineon Technologies AG
|
$6.6687 | Yes | Active | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 | Infineon | |||||
|
PVT312LS
Infineon Technologies AG
|
Check for Price | Yes | Active | 25 mA | 170 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | compliant | 8541.40.95.00 | Infineon | ||||||||||
|
PVT312LSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 | |||||
|
PVT312LS-T
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 170 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||||||
|
PVT312LS
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 170 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||||||
|
PVT312LS-TPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 |