Filter Your Search
1 - 2 of 2 results
|
PVT412PBF
International Rectifier
|
$1.0700 | Yes | Yes | Transferred | 25 mA | 140 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE PACKAGE, DIP-6 | compliant | 8541.40.95.00 | |||
|
PVT412PBF
Infineon Technologies AG
|
$3.3590 | Yes | Active | 25 mA | 140 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE, DIP-6 | compliant | 8541.40.95.00 | Infineon |