Filter Your Search
1 - 2 of 2 results
|
PVT422PBF
Infineon Technologies AG
|
$6.9624 | Yes | Active | 25 mA | 120 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | 3.4 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||||
|
PVT422PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 120 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | MATTE TIN | 3.4 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DIP-8 | unknown | 8541.40.95.00 |