Filter Your Search
1 - 1 of 1 results
|
PVZ2R223C04R00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Unknown | 22 kΩ | 30 % | 50 mW | 0908 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 7 INCH | 240 deg | GULL WING | 800 µm | 2.2 mm | 2.1 mm | MURATA MANUFACTURING CO LTD | compliant |