Filter Your Search
1 - 1 of 1 results
|
PVZ3K103E01B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 30 % | 100 mW | 1312 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | e4 | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 230 deg | Gold (Au) | GULL WING | 2.1 mm | 3.2 mm | 3.1 mm | MURATA MANUFACTURING CO LTD | SMT, 2112 | compliant | EAR99 | 8533.40.80.70 | Murata Electronics |