Filter Your Search
1 - 10 of 12 results
|
PPW103831FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.83 kΩ | 1 % | 10 W | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -55 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PPW10383OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 383 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PPW10.383OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 383 mΩ | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PPW10.383OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 383 mΩ | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | 150 °C | All-Welded | 2 | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PPW103.83OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.83 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PPW103.83OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 3.83 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | 150 °C | All-Welded | 2 | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PPW10-383RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 383 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 25 °C | NO | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED | ||||||||
|
PPW10-383RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 383 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 25 °C | NO | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||
|
PPW10383OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 383 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | 150 °C | All-Welded | 2 | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PPW1038.3OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 38.3 Ω | 1 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-10(1% TOL) | 150 °C | All-Welded | 2 | 800 µm | 25.4 mm | 8.89 mm | 47.7 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |