Filter Your Search
1 - 1 of 1 results
|
PW51000KLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | e3 | 250 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 910 µm | 38.1 mm | 8.89 mm | 22.4 mm | 9.65 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |