Filter Your Search
1 - 2 of 2 results
|
PWC-PWC0805LF1471FELT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.47 kΩ | 1 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
PWC-PWC0805LF-1471-F
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.47 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 |