Filter Your Search
1 - 10 of 4,983 results
|
PWC-PWC0805LF-49R3-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 49.3 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | PWC | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||
|
PWC-PWC0805LF-768K-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 768 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PWC-PWC0805LF-31K6-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 31.6 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PWC-PWC0805LF-2083-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 208 kΩ | 0.5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
PWC-PWC0805LF-1K50-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | WRAPAROUND | TT ELECTRONICS PLC | CHIP, LEAD-FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PWC-PWC0805LF34R0FELT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 34 Ω | 1 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
PWC-PWC0805LF3901JELT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.9 kΩ | 5 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
PWC-PWC0805LF2801FELT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.8 kΩ | 1 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
PWC-PWC0805LF3303JELT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 330 kΩ | 5 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
PWC-PWC0805LF-453R-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 453 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |