Filter Your Search
1 - 6 of 6 results
|
PWC2010-14.3F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 14.3 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
PWC2010-143F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 143 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
PWC2010-143F
TT Electronics Resistors
|
Check for Price | No | Yes | Obsolete | 143 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | ||||
|
PWC2010-1.43F
TT Electronics Resistors
|
Check for Price | No | Yes | Obsolete | 1.43 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | ||||
|
PWC2010-1.43F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 1.43 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
PWC2010-14.3F
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 14.3 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 400 V | e0 | -55 °C | RECTANGULAR PACKAGE | TR | TIN LEAD | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant |