Parametric results for: PWC2010-330RJI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pwc2010330rji
Select parts from the table below to compare.
Compare
Compare
PWC2010-330RJI
TT Electronics Resistors
Check for Price Yes Active 330 Ω 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 5.1 mm 2.5 mm TT ELECTRONICS PLC CHIP compliant TT Electronics
PWC2010330RJI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 330 Ω 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 5.1 mm 2.5 mm WELWYN COMPONENTS LTD SMT, 2010 compliant EAR99 8533.21.00.30