Filter Your Search
1 - 1 of 1 results
|
PWR263S-35-1200FE
Bourns Inc
|
Check for Price | Yes | Active | 120 Ω | 1 % | 35 W | 4035 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN | GULL WING | 4.5 mm | 10.1 mm | 8.8 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.29.00.00 | Bourns |