Filter Your Search
1 - 10 of 17 results
|
PWR7R245%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 240 mΩ | 5 % | 7 W | 5035 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | PWR7(5%) | e3 | 250 °C | -55 °C | Fireproof | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
PWR7R2710%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 270 mΩ | 10 % | 7 W | 5035 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | PWR7(10%) | e3 | 250 °C | -55 °C | Fireproof | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
PWR7R2710%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 270 mΩ | 10 % | 7 W | 5035 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | PWR7(10%) | 250 °C | -55 °C | Fireproof | 2 | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | ||||||||||||||
|
PWR7R25%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 200 mΩ | 5 % | 7 W | 5035 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | PWR7(5%) | 250 °C | -55 °C | Fireproof | 2 | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
PWR7R200JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 200 mΩ | 5 % | 7 W | 5035 | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 25 °C | NO | e3 | 250 °C | -55 °C | Flameproof | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | Radial, 5035 | 8533.21.00.80 | ||||
|
PWR7R220JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 220 mΩ | 5 % | 7 W | 5035 | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 25 °C | NO | e3 | 250 °C | -55 °C | Flameproof | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | Radial, 5035 | 8533.21.00.80 | ||||
|
PWR7R245%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 240 mΩ | 5 % | 7 W | 5035 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | PWR7(5%) | 250 °C | -55 °C | Fireproof | 2 | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
PWR7R25%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 200 mΩ | 5 % | 7 W | 5035 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | PWR7(5%) | e3 | 250 °C | -55 °C | Fireproof | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
PWR7R225%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 mΩ | 5 % | 7 W | 5035 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | PWR7(5%) | e3 | 250 °C | -55 °C | Fireproof | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
PWR7R275%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 270 mΩ | 5 % | 7 W | 5035 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL ALLOY | PWR7(5%) | e3 | 250 °C | -55 °C | Fireproof | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 910 µm | 4.318 mm | 5.08 mm | 38.1 mm | 12.7 mm | 8.8 mm | TT ELECTRONICS PLC | compliant | EAR99 |