Filter Your Search
1 - 10 of 36 results
|
PX-2000-AEA-FKXS-FREQ
Vectron International
|
Check for Price | Transferred | 50 % | 15 V | SINE | PX-200 | NO | 500 MHz | 4 MHz | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | |||||||
|
PX-2000-AEA-FKXX-FREQ
Vectron International
|
Check for Price | Transferred | 50 % | 15 V | SINE | PX-200 | NO | 500 MHz | 4 MHz | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | |||||||
|
PX-2000-AEA-FKXB-4M00000000
Vectron International
|
Check for Price | Transferred | 4 MHz | 50 % | 15 V | SINE | OUTPUT POWER 13 DBM AVAILABLE AS CUSTOM OPTION | NO | 1.416 V | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||
|
PX-2000-AEA-FKXS-500M0000000
Vectron International
|
Check for Price | Transferred | 500 MHz | 50 % | 15 V | SINE | PX-200 | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||||
|
PX-2000-AEA-FKXS-500M000000
Microsemi Corporation
|
Check for Price | Transferred | 500 MHz | 50 % | 15 V | SINE | OUTPUT POWER 13 DBM AVAILABLE AS CUSTOM OPTION | NO | 1.416 V | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | 25.4mm x 25.4mm x 4.32mm | MICROSEMI CORP | compliant | Sine | FLAT PACK, 16 PIN | |||||
|
PX-2000-AEA-FKXB-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | 15 V | SINE | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | MICROSEMI CORP | compliant | Sine | MINIATURE PACKAGE-16 | ||||||||
|
PX-2000-AEA-FKXB-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 50 % | 15 V | SINE | PX-200 | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||||
|
PX-2000-AEA-FKXS-4M0000000
Vectron International
|
Check for Price | Transferred | 4 MHz | 50 % | 15 V | SINE | PX-200 | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||||
|
PX-2000-AEA-FKXB-500M0000000
Vectron International
|
Check for Price | Transferred | 500 MHz | 50 % | 15 V | SINE | PX-200 | NO | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||||
|
PX-2000-AEA-FKXS-4M00000000
Vectron International
|
Check for Price | Transferred | 4 MHz | 50 % | 15 V | SINE | OUTPUT POWER 13 DBM AVAILABLE AS CUSTOM OPTION | NO | 1.416 V | 15.25 V | 14.75 V | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | 25.4mm x 25.4mm x 4.32mm | VECTRON INTERNATIONAL | compliant | Sine |