Filter Your Search
1 - 10 of 48 results
|
PX-3400-RBA-KKXB-0M00000100
Vectron International
|
Check for Price | Obsolete | 1 Hz | 50 % | -4.5 V | TTL | 15 ns | NO | 15 ns | 55/45 % | 85 °C | -55 °C | SURFACE MOUNT | YES | 20.07mm x 14.99mm x 4.19mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-3400-RBA-KKXS-4M0000000
Microsemi Corporation
|
Check for Price | Transferred | 4 MHz | 50 % | -4.5 V | TTL | 15 ns | NO | 15 ns | 60/40 % | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | 20.07mm x 14.99mm x 4.19mm | MICROSEMI CORP | compliant | Clock | FLAT PACK, 14 PIN | ||
|
PX-3400-RBA-KKXS-20M0000000
Microsemi Corporation
|
Check for Price | Transferred | 20 MHz | 50 % | -4.5 V | TTL | 15 ns | NO | 15 ns | 60/40 % | 85 °C | -55 °C | SURFACE MOUNT | YES | 20.07mm x 14.99mm x 4.19mm | MICROSEMI CORP | compliant | Clock | FLAT PACKAGE-12 | |||
|
PX-3400-RBA-KKXX-700M000000
Vectron International
|
Check for Price | Obsolete | 700 MHz | 50 % | -4.5 V | TTL | 5 ns | NO | 5 ns | 60/40 % | 85 °C | -55 °C | SURFACE MOUNT | YES | 20.07mm x 14.99mm x 4.19mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-3400-RBA-KKXS-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 50 % | -4.5 V | TTL | 15 ns | NO | 15 ns | 60/40 % | 85 °C | -55 °C | SURFACE MOUNT | YES | 20.07mm x 14.99mm x 4.19mm | MICROSEMI CORP | compliant | Clock | FLAT PACKAGE-12 | |||
|
PX-3400-RBA-KKXS-110M000000
Vectron International
|
Check for Price | Obsolete | 110 MHz | 50 % | -4.5 V | TTL | 5 ns | NO | 5 ns | 60/40 % | 85 °C | -55 °C | SURFACE MOUNT | YES | 20.07mm x 14.99mm x 4.19mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-3400-RBA-KKXB-700M000000
Vectron International
|
Check for Price | Obsolete | 700 MHz | 50 % | -4.5 V | TTL | 5 ns | NO | 5 ns | 60/40 % | 85 °C | -55 °C | SURFACE MOUNT | YES | 20.07mm x 14.99mm x 4.19mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-3400-RBA-KKXX-15M0000000
Vectron International
|
Check for Price | Transferred | TTL | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||
|
PX-3400-RBA-KKXS-20M0000000
Vectron International
|
Check for Price | Transferred | 20 MHz | 50 % | -4.5 V | TTL | 15 ns | NO | 15 ns | 60/40 % | 85 °C | -55 °C | SURFACE MOUNT | YES | 20.07mm x 14.99mm x 4.19mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-3400-RBA-KKXS-15M0000000
Vectron International
|
Check for Price | Transferred | TTL | VECTRON INTERNATIONAL | compliant | Clock |