Filter Your Search
1 - 10 of 98 results
|
PX502J2
US Sensor
|
$1.0122 | Transferred | 5 kΩ | 30 mW | 3890 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | e3 | 150 °C | -80 °C | 2 | DISK PACKAGE | TIN | RADIAL | WIRE | US SENSOR CORP | , | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||
|
PX5020VE7QMB
e2v technologies
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | , | compliant | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | ||||||||||||||||||||||||||||||||||||||||||||||
|
PX5020VN7TMB
e2v technologies
|
Check for Price | Active | CMOS | YES | 110 °C | -40 °C | 1295 | SQUARE | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | GRID ARRAY | 3.53 mm | 1800 rpm | 1.15 V | 1.05 V | 1.1 V | BALL | 1 mm | BOTTOM | 37.5 mm | |||||||||||||||
|
PX5020FN3VNB
e2v technologies
|
Check for Price | Active | CMOS | YES | 125 °C | -40 °C | 1295 | SQUARE | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | GRID ARRAY | 3.53 mm | 2000 rpm | 1.15 V | 1.05 V | 1.1 V | BALL | 1 mm | BOTTOM | 37.5 mm | |||||||||||||||
|
PX5020FE7QMB
e2v technologies
|
Check for Price | Active | CMOS | YES | 125 °C | -40 °C | 1295 | SQUARE | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | GRID ARRAY | 3.53 mm | 1600 rpm | 1.15 V | 1.05 V | 1.1 V | BALL | 1 mm | BOTTOM | 37.5 mm | |||||||||||||||
|
PX5020MN3TNB
e2v technologies
|
Check for Price | Active | TELEDYNE E2V (UK) LTD | , | compliant | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | ||||||||||||||||||||||||||||||||||||||||||||||
|
PX5020FE7MMB
e2v technologies
|
Check for Price | Active | CMOS | YES | 125 °C | -40 °C | 1295 | SQUARE | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | GRID ARRAY | 3.53 mm | 1200 rpm | 1.15 V | 1.05 V | 1.1 V | BALL | 1 mm | BOTTOM | 37.5 mm | |||||||||||||||
|
PX5020MN3VNB
e2v technologies
|
Check for Price | Active | CMOS | YES | 125 °C | -55 °C | 1295 | SQUARE | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | GRID ARRAY | 3.53 mm | 2000 rpm | 1.15 V | 1.05 V | 1.1 V | BALL | 1 mm | BOTTOM | 37.5 mm | |||||||||||||||
|
PX5020ME7QMB
e2v technologies
|
Check for Price | Active | CMOS | YES | 125 °C | -55 °C | 1295 | SQUARE | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | GRID ARRAY | 3.53 mm | 1600 rpm | 1.15 V | 1.05 V | 1.1 V | BALL | 1 mm | BOTTOM | 37.5 mm | |||||||||||||||
|
PX5020FN7VMB
e2v technologies
|
Check for Price | Active | CMOS | YES | 125 °C | -40 °C | 1295 | SQUARE | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-07-10 | MICROPROCESSOR, RISC | 64 | YES | 166 MHz | FIXED POINT | YES | S-PBGA-B1295 | 37.5 mm | YES | 4 | 12 | 4 | PLASTIC/EPOXY | BGA | BGA1295,36X36,40 | GRID ARRAY | 3.53 mm | 2000 rpm | 1.15 V | 1.05 V | 1.1 V | BALL | 1 mm | BOTTOM | 37.5 mm |