Filter Your Search
1 - 2 of 2 results
|
PX-7001-EAE-SDAX-FREQ1
Vectron International
|
Check for Price | Yes | Yes | Transferred | 15 % | 15 pF | 3.3 V | ACMOS | TRI-STATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 15 MHz | 1 MHz | 10 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | EAR99 | Clock | ||
|
PX-7001-EAE-SDAX-FREQ1
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15 % | 15 pF | 3.3 V | ACMOS | TRI-STATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 15 MHz | 1 MHz | 10 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.88mm | MICROSEMI CORP | compliant | Clock |