Filter Your Search
1 - 2 of 2 results
|
PX-7020-DAY-YXXX-8M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 300 % | 5 V | HCMOS | PX-702 | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 40/60 % | 180 °C | -55 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
PX-7020-DAY-YXXX-8M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 8 MHz | 300 % | 5 V | HCMOS | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 40/60 % | 180 °C | -55 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, SMD, HTCC-6 |