Filter Your Search
1 - 2 of 2 results
|
PX-7020-EA2-SAXX-40M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS O/P | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 40/60 % | 200 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.95mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | ||
|
PX-7020-EA2-SAXX-40M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH ACMOS O/P | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 40/60 % | 200 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.95mm | MICROSEMI CORP | SMD, 6 PIN | compliant | Clock |