Filter Your Search
1 - 10 of 175,883 results
|
PX-7000-ABC-FDXX-FREQ1
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 15 % | 10 pF | 5 V | TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 15 MHz | 1 MHz | 5 ns | 5.25 V | 4.75 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
PX-7000-ABE-KFCX-800M0000000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 800 MHz | 25 % | 10 pF | 5 V | TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
PX-7000-EBT-SDXB-800M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 800 MHz | 15 % | 10 pF | 3.3 V | TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
PX-7000-HAT-SXAB-10M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 100 % | 15 pF | 2.5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.01mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
PX-7000-HBE-KXXX-1M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 10 pF | 2.5 V | TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
PX-7001-EAC-PXXX-10M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 15 pF | 3.3 V | ACMOS | TRI-STATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
PX-7000-HCE-PXCX-FREQ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION | 1 ns | NO | 800 MHz | 1 MHz | 1 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | EAR99 | |||||
|
PX-7000-HCE-DXXX-800M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 800 MHz | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
PX-7001-HCE-DKAX-FREQ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION | 1 ns | NO | 800 MHz | 1 MHz | 1 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock | EAR99 | ||||
|
PX-7000-ABE-SFXB-FREQ2
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 25 % | 10 pF | 5 V | TTL | TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 800 MHz | 15 MHz | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | VECTRON INTERNATIONAL | compliant | Clock |