Filter Your Search
1 - 4 of 4 results
|
PY264-45WMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | ||||||
|
PY26445WM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.600 INCH, CERAMIC, DIP-24 | 24 | compliant | 3A001.A.2.C | 8542.32.00.61 | |||||
|
PY26445WMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | PYRAMID SEMICONDUCTOR CORP | DIP | 0.600 INCH, CERAMIC, DIP-24 | 24 | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||
|
PY264-45WM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown |