Filter Your Search
1 - 2 of 2 results
|
PYA28C25615CWMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | EEPROM | 5 V | S-CDIP-T28 | Not Qualified | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | 28 | unknown | ||||||||||||||||||||||||||||||||||||
|
PYA28C256-15CWMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | LG-MAX | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 37.846 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | compliant | 3A001.A.2.C | 8542.32.00.51 |