Filter Your Search
1 - 2 of 2 results
|
PYA28C256E-20LMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CQCC-N32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | 0.450 X 0.550 INCH, CERAMIC, LCC-32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||
|
PYA28C256E20LMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | EEPROM | 5 V | S-CQCC-N32 | Not Qualified | 32 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | PYRAMID SEMICONDUCTOR CORP | , | unknown | QFN | 32 |