Filter Your Search
1 - 10 of 12 results
|
NOIP1SN0480A-STI1
onsemi
|
$25.3735 | Yes | Active | YES | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | 85 °C | -40 °C | YES | ONSEMI | CSP-67 | 570BW | compliant | onsemi | FULL FRAME | 4.93 mm | 750 µm | 6.13 mm | 68 Mbps | 59 dB | 120 fps | 808 | 68 MHz | SURFACE MOUNT | 59 mA | 1/3.6 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | RECTANGULAR | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 300-1100 | 1.9 V | 1.7 V | SOLDER | 608 | ||||||
|
NOIP1SP0480A-STI1
onsemi
|
$25.3735 | Yes | Active | YES | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | 85 °C | -40 °C | YES | ONSEMI | CSP-67 | 570BW | compliant | onsemi | FULL FRAME | 4.93 mm | 750 µm | 6.13 mm | 68 Mbps | 59 dB | 120 fps | 808 | 68 MHz | SURFACE MOUNT | 59 mA | 1/3.6 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | RECTANGULAR | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 300-1100 | 1.9 V | 1.7 V | SOLDER | 608 | ||||||
|
NOIP1SP0480A-STI
onsemi
|
$25.9304 | Yes | Active | YES | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | 85 °C | -40 °C | YES | ONSEMI | CSP-67 | 570BW | compliant | onsemi | FULL FRAME | 4.93 mm | 750 µm | 6.13 mm | 68 Mbps | 59 dB | 120 fps | 808 | 68 MHz | SURFACE MOUNT | 59 mA | 1/3.6 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | RECTANGULAR | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 300-1100 | 1.9 V | 1.7 V | SOLDER | 608 | ||||||
|
NOIP1SF0480A-STI1
onsemi
|
$28.6540 | Yes | Active | YES | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | 85 °C | -40 °C | YES | ONSEMI | CSP-67 | 570BW | compliant | onsemi | FULL FRAME | 4.93 mm | 750 µm | 6.13 mm | 68 Mbps | 59 dB | 120 fps | 808 | 68 MHz | SURFACE MOUNT | 59 mA | 1/3.6 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | RECTANGULAR | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 300-1100 | 1.9 V | 1.7 V | SOLDER | 608 | ||||||
|
NOIP1SF0480A-STI
onsemi
|
$29.2841 | Yes | Active | YES | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | 85 °C | -40 °C | YES | ONSEMI | CSP-67 | 570BW | compliant | onsemi | FULL FRAME | 4.93 mm | 750 µm | 6.13 mm | 68 Mbps | 59 dB | 120 fps | 808 | 68 MHz | SURFACE MOUNT | 59 mA | 1/3.6 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | RECTANGULAR | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 300-1100 | 1.9 V | 1.7 V | SOLDER | 608 | ||||||
|
NOIP1SE0480A-STI
onsemi
|
$29.2950 | Yes | Active | YES | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | 85 °C | -40 °C | YES | ONSEMI | CSP-67 | 570BW | compliant | onsemi | FULL FRAME | 4.93 mm | 750 µm | 6.13 mm | 68 Mbps | 59 dB | 120 fps | 808 | 68 MHz | SURFACE MOUNT | 59 mA | 1/3.6 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | RECTANGULAR | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 300-1100 | 1.9 V | 1.7 V | SOLDER | 608 | ||||||
|
NOIP1SN0480A-SDI-E
onsemi
|
Check for Price | Yes | Yes | Active | YES | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | e1 | 85 °C | -40 °C | YES | TIN SILVER COPPER | ONSEMI | CSP-67 | 570BW | compliant | onsemi | FULL FRAME | 4.93 mm | 750 µm | 6.13 mm | 68 Mbps | 59 dB | 120 fps | 808 | 68 MHz | SURFACE MOUNT | 37 mA | 1/3.6 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | RECTANGULAR | 4.8X4.8 µm | IMAGE SENSOR,CMOS | 300-1100 | 1.9 V | 1.7 V | SOLDER | 608 | 7.7 V/lx.s | ||
|
NOIP1SE0480A-SDI-E
onsemi
|
Check for Price | Yes | Yes | Active | YES | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | e1 | 85 °C | -40 °C | YES | TIN SILVER COPPER | ON SEMICONDUCTOR | 570BW | compliant | onsemi | FULL FRAME | 4.93 mm | 750 µm | 6.13 mm | 68 Mbps | 59 dB | 120 fps | 808 | 68 MHz | SURFACE MOUNT | 37 mA | 1/3.6 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | RECTANGULAR | 4.8X4.8 µm | IMAGE SENSOR,CMOS | 300-1100 | 1.9 V | 1.7 V | SOLDER | 608 | 7.7 V/lx.s | |||
|
NOIP1SE0480A-STI1
onsemi
|
Check for Price | Yes | Active | YES | GLOBAL SHUTTER; IT ALSO OPERATES AT 3.3V... more | 85 °C | -40 °C | YES | ONSEMI | CSP-67 | 570BW | compliant | onsemi | FULL FRAME | 4.93 mm | 750 µm | 6.13 mm | 68 Mbps | 59 dB | 120 fps | 808 | 68 MHz | SURFACE MOUNT | 59 mA | 1/3.6 inch | 4-WIRE INTERFACE | DIGITAL OUTPUT | RECTANGULAR | 4.80X4.80 µm | IMAGE SENSOR,CMOS | 300-1100 | 1.9 V | 1.7 V | SOLDER | 608 | ||||||
|
NOIP1SF0480A-SDI-E
onsemi
|
Check for Price | Yes | Obsolete | ON SEMICONDUCTOR | compliant | onsemi | IMAGE SENSOR,CMOS |