Filter Your Search
1 - 10 of 57 results
|
PZU8.2BA,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 490 mW | 8.2 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOD | 2 | SOD323 | compliant | ||||||||||||||||||||
|
PZU8.2B3,135
Nexperia
|
Check for Price | Obsolete | 5 mA | 310 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | IEC-60134 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NEXPERIA | compliant | R-PDSO-F2 | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||||||
|
PZU8.2B2,135
Nexperia
|
Check for Price | Active | 5 mA | 310 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | IEC-60134 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NEXPERIA | compliant | R-PDSO-F2 | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||||||
|
PZU8.2B3A/DG
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 320 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 2 % | Not Qualified | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-76 | 2 | unknown | R-PDSO-G2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
PZU8.2B2A/DG
Nexperia
|
Check for Price | Yes | Obsolete | 5 mA | 320 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | R-PDSO-G2 | EAR99 | 8541.10.00.50 | 2017-02-01 | |||||||||||
|
PZU8.2B2A,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 490 mW | 8.19 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 2 % | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOD | 2 | SOD323 | compliant | ||||||||||||||||||||
|
PZU8.2B1,135
Nexperia
|
Check for Price | Obsolete | 5 mA | 310 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | IEC-60134 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NEXPERIA | compliant | R-PDSO-F2 | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||||||
|
PZU8.2BA
Nexperia
|
Check for Price | Yes | Active | 5 mA | 320 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | R-PDSO-G2 | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||
|
PZU8.2B,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 310 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | 2 | SOD323F | compliant | PLASTIC, SC-90, 2 PIN | EAR99 | 8541.10.00.50 | NXP | |||
|
PZU8.2B,135
NXP Semiconductors
|
Check for Price | Transferred | 5 mA | 310 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | IEC-60134 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NXP SEMICONDUCTORS | unknown | R-PDSO-F2 | EAR99 | 8541.10.00.50 |