Filter Your Search
1 - 10 of 16 results
|
PIN-1310-5I-50SMF-FCUPC
Finisar Corporation
|
Check for Price | Transferred | 1.31 µm | 1.26 µm | 1.6 µm | 23 dB | 10 Gbps | PIN PHOTODIODE | RECEIVER | SMF | ANALOG | -40 °C | 85 °C | FC/UPC CONNECTOR | TO-46 | 5.08 mm | 6.85 mm | FINISAR CORP | TO-46 | unknown | Finisar | |||||||||||||||||||||||||
|
PIN-13D
OSI Optoelectronics
|
Check for Price | Yes | Contact Manufacturer | 6 nA | -40 °C | 100 °C | THROUGH HOLE MOUNT | NO | OSI OPTOELECTRONICS | METAL, TO-5, 2 PIN | unknown | 8541.40.80.00 | SINGLE | YES | 1 | PIN PHOTODIODE | 970 nm | 30 V | 30 V | Silicon | SQUARE | 3.6 mm | ||||||||||||||||||||||||
|
PIN-1310-10LRM-SCA
Coherent Thermal Solutions
|
Check for Price | Transferred | 1.31 µm | 1.26 µm | 1.36 µm | 12 dB | 10 Gbps | -12 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM | MMF | DIGITAL | 0.85 A/W | 3.6 V | 3 V | SC CONNECTOR | TO-46 | 13.65 mm | 6.26 mm | II-VI INC | TO-46, 6 PIN | unknown | |||||||||||||||||||||
|
PIN-13DI
OSI Optoelectronics
|
Check for Price | Yes | Contact Manufacturer | 6 nA | -40 °C | 100 °C | THROUGH HOLE MOUNT | NO | OSI OPTOELECTRONICS | METAL, TO-5, 3 PIN | unknown | OSI Optoelectronics | 8541.40.80.00 | SINGLE | YES | 1 | PIN PHOTODIODE | 970 nm | 30 V | 30 V | Silicon | SQUARE | 3.6 mm | |||||||||||||||||||||||
|
PIN1300HP
Optical Communication Products Inc
|
Check for Price | Contact Manufacturer | 20 mA | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | OPTICAL COMMUNICATION PRODUCTS INC | unknown | single | YES | 1 | PIN PHOTODIODE | InGaAs | ||||||||||||||||||||||||||||||||
|
PIN-1310-5I-100SMF-FCAPC
Finisar Corporation
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.6 µm | 23 dB | 10 Gbps | PIN PHOTODIODE | RECEIVER | SMF | ANALOG | -40 °C | 85 °C | FC/APC CONNECTOR | TO-46 | 5.08 mm | 6.85 mm | FINISAR CORP | TO-46 | unknown | ||||||||||||||||||||||||||
|
PIN-1310-5I-100SMF-FCUPC
Finisar Corporation
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.6 µm | 23 dB | 10 Gbps | PIN PHOTODIODE | RECEIVER | SMF | ANALOG | -40 °C | 85 °C | FC/UPC CONNECTOR | TO-46 | 5.08 mm | 6.85 mm | FINISAR CORP | TO-46 | unknown | ||||||||||||||||||||||||||
|
PIN-1310-10LRM-SCA
Finisar Corporation
|
Check for Price | Transferred | 1.31 µm | 1.26 µm | 1.36 µm | 12 dB | 10 Gbps | -12 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM | MMF | DIGITAL | 0.85 A/W | 3.6 V | 3 V | SC CONNECTOR | TO-46 | 13.65 mm | 6.26 mm | FINISAR CORP | TO-46 | unknown | |||||||||||||||||||||
|
PIN-1310-10LRM-LCA
Finisar Corporation
|
Check for Price | Transferred | 1.31 µm | 1.26 µm | 1.36 µm | 12 dB | 10 Gbps | -12 dBm | 3.3 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | ATM | MMF | DIGITAL | 0.85 A/W | 3.6 V | 3 V | LC CONNECTOR | TO-46 | 11.15 mm | 6.28 mm | FINISAR CORP | TO-46 | unknown | |||||||||||||||||||||
|
PIN-1310-5I-50SMF-SCAPC
Finisar Corporation
|
Check for Price | Obsolete | 1.31 µm | 1.26 µm | 1.6 µm | 23 dB | 10 Gbps | PIN PHOTODIODE | RECEIVER | SMF | ANALOG | -40 °C | 85 °C | SC/APC CONNECTOR | TO-46 | 5.08 mm | 6.85 mm | FINISAR CORP | TO-46 | unknown |