Parametric results for: Power under Power Management Circuits

Filter Your Search

1 - 10 of 19 results

All Filters
|
-
-
-
-
-
Manufacturer: XP Power,elpac by Inventus Power,Traco Power,Emerson Embedded Power,pro-power,Lineage Power,MTM Power,N2Power,Inventus Power,RYCHIP Innovation Power
Select parts from the table below to compare.
Compare
Compare
package
TSP-BCM24
Traco Power
$103.8724 Yes Active 24 V NO NO BATTERY MONITOR 1 HYBRID R-XXMA-X 70 °C -25 °C IEC 61010-1; IEC 61010-2 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 35 mm 110 mm 110 mm PACKAGE EAR99 8542.39.00.60
package
TSP-BCM48
Traco Power
$115.0295 Yes Active 48 V NO NO BATTERY MONITOR 1 HYBRID R-XXMA-X 70 °C -25 °C IEC 61010-1; IEC 61010-2 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 35 mm 110 mm 110 mm PACKAGE EAR99 8542.39.00.60
package
TSP-BCMU360
Traco Power
$139.8981 Yes Active 24 V 28 V NO NO BATTERY MONITOR 1 HYBRID R-XXMA-X 70 °C -25 °C IEC 61010-1; IEC 61010-2 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 54 mm 110 mm 111 mm PACKAGE EAR99 8542.39.00.60
package
TSP-BCM48A
Traco Power
$201.7233 Yes Active 48 V NO NO BATTERY MONITOR 1 HYBRID R-XXMA-X 70 °C -25 °C IEC 61010-1; IEC 61010-2 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 54 mm 110 mm 110 mm PACKAGE EAR99 8542.39.00.60
package
TSP-BCM24A
Traco Power
$303.1040 Yes Active 24 V NO NO BATTERY MONITOR 1 HYBRID R-XXMA-X 70 °C -25 °C IEC 61010-1; IEC 61010-2 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 54 mm 110 mm 110 mm PACKAGE EAR99 8542.39.00.60
package
2350-16N-C-000L
Emerson Embedded Power
Check for Price Yes Transferred 5 V 12 V 4 NO NO VOLTAGE SUPERVISOR/RESET IC 1 R-PDIP-T16 Not Qualified NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 4.32 mm DIP, EAR99 8542.39.00.60 DIP 16 Unknown
package
2333-16N-C-000L
Emerson Embedded Power
Check for Price Yes Transferred 5 V 12 V 4 NO NO VOLTAGE SUPERVISOR/RESET IC 1 R-PDIP-T16 Not Qualified NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 4.32 mm DIP, EAR99 8542.39.00.60 DIP 16 Unknown
package
AS2333D
Emerson Embedded Power
Check for Price Obsolete 12 V 4.2 V 15 V 4 YES NO IT CAN ALSO OPERATE FROM A 5V SUPPLY VOLTAGE SUPERVISOR/RESET IC 1 OTHER R-PDSO-G16 Not Qualified 105 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOP, EAR99 8542.39.00.60 SOIC 16 Unknown
RY2334AT6
RYCHIP Innovation Power
Check for Price Active Unknown
package
AS2350D
Emerson Embedded Power
Check for Price Obsolete 12 V 4.2 V 15 V 4 YES NO IT CAN ALSO OPERATE FROM A 5V SUPPLY VOLTAGE SUPERVISOR/RESET IC 1 OTHER R-PDSO-G16 Not Qualified 105 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SOP, EAR99 8542.39.00.60 SOIC 16 Unknown