Filter Your Search
1 - 10 of 103 results
|
Q2006LT65
Teccor
|
Check for Price | Transferred | 50 mA | 200 V | 6 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 4 V/us | 150 V/us | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q2006LH4TP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
Q2006L468V
Teccor
|
Check for Price | Obsolete | 50 mA | 25 mA | 200 V | 6 A | TRIAC | SINGLE | 200 V/us | 2.5 V | 50 µA | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q2006LT68
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 6 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | R-PSFM-G3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q2006L4V
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
Q2006LH468V
Teccor
|
Check for Price | Obsolete | 200 V | 6 A | ALTERNISTOR TRIAC | SINGLE | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
Q2006L451
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 6 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q2006LT56
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 6 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q2006L5
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 6 A | TRIAC | SINGLE | 3 V/us | 50 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
Q2006LTTP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 6 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |