Filter Your Search
1 - 7 of 7 results
|
Q2010L4
Loras Industries Inc
|
Check for Price | No | Obsolete | 2 mA | 50 mA | 25 mA | 200 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 3 V/us | 40 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
Q2010L4
Teccor
|
Check for Price | No | Transferred | 2 mA | 50 mA | 25 mA | 200 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 3 V/us | 40 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||
|
Q2010L4TP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ISOLATED TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||
|
Q2010L4V
Teccor
|
Check for Price | Transferred | 200 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||||||||||
|
Q2010L4V
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ISOLATED TO-220, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||
|
Q2010L4TPV
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ISOLATED TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||
|
Q2010L4
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 10 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | LITTELFUSE |