Filter Your Search
1 - 10 of 44 results
|
Q4006R4TP
Littelfuse Inc
|
$0.8036 | No | Yes | Active | 2 mA | 50 mA | 25 mA | 400 V | 6 A | TRIAC | SINGLE | HIGH RELIABILITY | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
Q4006R457V
Teccor
|
Check for Price | Obsolete | 400 V | 6 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
Q4006R452
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 6 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4006R4TP56
Littelfuse Inc
|
Check for Price | Yes | Active | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | 2018-11-29 | ||||||||||||||||||||||||||||||||
|
Q4006R455
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 6 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4006R468
Teccor
|
Check for Price | Transferred | 50 mA | 25 mA | 400 V | 6 A | TRIAC | SINGLE | 200 V/us | 2.5 V | 50 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q4006R454
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 6 A | TRIAC | SINGLE | TO-220AC | R-PSFM-T2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AC | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
Q4006R4V
Teccor
|
Check for Price | Transferred | 6 A | TRIAC | SINGLE | HIGH RELIABILITY | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
Q4006R456
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 2 mA | 50 mA | 25 mA | 400 V | 6 A | TRIAC | SINGLE | 120 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
Q4006R456TP
Littelfuse Inc
|
Check for Price | Active | TRIAC | LITTELFUSE INC | unknown | EAR99 |