Filter Your Search
1 - 10 of 301 results
|
Q4008RH3
Littelfuse Inc
|
$0.9433 | Yes | Obsolete | 2 mA | 15 mA | 10 mA | 400 V | 8 A | TRIAC | 20 V/us | 75 V/us | 1.3 V | e3 | 110 °C | -40 °C | 260 | 40 | NO | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||
|
Q4008RH4
Littelfuse Inc
|
$0.9433 | Yes | Obsolete | 10 µA | 35 mA | 35 mA | 400 V | 8 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 575 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220, 3 PIN | unknown | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 | |||||
|
Q4008LH4
Littelfuse Inc
|
$1.0118 | No | Yes | Obsolete | 10 µA | 35 mA | 35 mA | 400 V | 8 A | ALTERNISTOR TRIAC | SINGLE | 25 V/us | 575 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220, 3 PIN | not_compliant | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 | |||
|
Q4008R4
Littelfuse Inc
|
$1.0507 | Yes | Obsolete | 2 mA | 45 mA | 25 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 3 V/us | 25 V/us | 3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220, 3 PIN | unknown | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 | |||||
|
Q4008L4
Littelfuse Inc
|
$1.1541 | No | Yes | Obsolete | 2 mA | 50 mA | 25 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 3 V/us | 25 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 | |||
|
Q4008LH4TP
Littelfuse Inc
|
$1.1721 | No | Yes | Active | 2 mA | 35 mA | 35 mA | 400 V | 8 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 | |||
|
Q4008LTH
Littelfuse Inc
|
$1.2250 | No | Yes | Obsolete | 50 µA | 50 mA | 400 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | not_compliant | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 | |||||||
|
Q4008R4TP
Littelfuse Inc
|
$1.2417 | No | Yes | Active | 2 mA | 50 mA | 25 mA | 400 V | 8 A | TRIAC | SINGLE | HIGH RELIABILITY | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 | |||||
|
Q4008L4TP
Littelfuse Inc
|
$1.2816 | No | Yes | Active | 2 mA | 50 mA | 25 mA | 400 V | 8 A | TRIAC | SINGLE | HIGH RELIABILITY | 150 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 | |||||
|
Q4008LT
Littelfuse Inc
|
$1.2994 | No | Yes | Obsolete | 2 mA | 50 mA | 400 V | 8 A | TRIAC WITH INT TRIGGER | SINGLE | HIGH RELIABILITY | 3 V/us | 25 V/us | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | not_compliant | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 |