Filter Your Search
1 - 8 of 8 results
|
Q4H686603MV2D
Vishay Roederstein
|
Check for Price | Transferred | 68 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ETQW | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | TIN LEAD | WIRE | VISHAY ROEDERSTEIN | , | unknown | EAR99 | ||||||||||||
|
Q4H686603M00DE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 68 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | FLAME PROOF | 3.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.5 mm | 11.5 mm | 6.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||
|
Q4H686603KC0D
Vishay Sprague
|
Check for Price | No | No | Active | 68 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | FLAME PROOF | 3.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 14.5 mm | 6.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | ||||
|
Q4H686603MV2D
Vishay Intertechnologies
|
Check for Price | No | No | Active | 68 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | FLAME PROOF | 3.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 11.5 mm | 6.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | ||||
|
Q4H686603MV2D
Vishay Sprague
|
Check for Price | No | No | Active | 68 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | FLAME PROOF | 3.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 11.5 mm | 6.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | ||||
|
Q4H686603KV0DE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 68 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | FLAME PROOF | 3.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 14.5 mm | 6.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 | ||||
|
Q4H686603KC0D
Vishay Roederstein
|
Check for Price | Transferred | 68 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ETQW | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | NO | TIN LEAD | WIRE | VISHAY ROEDERSTEIN | , | unknown | EAR99 | ||||||||||||
|
Q4H686603KC0D
Vishay Intertechnologies
|
Check for Price | No | No | Active | 68 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | FLAME PROOF | 3.4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5 mm | WIRE | 14.5 mm | 6.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | , 2626 | unknown | EAR99 |