Filter Your Search
1 - 10 of 17 results
|
Q5004F31
Teccor
|
Check for Price | No | Transferred | 2 mA | 20 mA | 10 mA | 500 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V/us | 40 V/us | 2 V | 50 µA | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
Q5004F3123
Teccor
|
Check for Price | Obsolete | 500 V | 4 A | TRIAC | SINGLE | R-PSIP-T2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | IN-LINE, R-PSIP-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||||||||||||
|
Q5004F312
Teccor
|
Check for Price | Obsolete | 20 mA | 10 mA | 500 V | 4 A | TRIAC | SINGLE | 40 V/us | 2 V | 50 µA | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||||
|
Q5004F3143
Teccor
|
Check for Price | Obsolete | 500 V | 4 A | TRIAC | SINGLE | R-PDSO-G3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TECCOR ELECTRONICS INC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||||||||||
|
Q5004F3121
Teccor
|
Check for Price | Obsolete | 500 V | 4 A | TRIAC | SINGLE | R-PSIP-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||||||||||||
|
Q5004F3111
Teccor
|
Check for Price | Obsolete | 500 V | 4 A | TRIAC | SINGLE | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||||||||||
|
Q5004F3126
Teccor
|
Check for Price | Obsolete | 500 V | 4 A | TRIAC | SINGLE | R-PSIP-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||||||||||||
|
Q5004F313
Teccor
|
Check for Price | Obsolete | 500 V | 4 A | TRIAC | SINGLE | R-PSFM-T2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||||||||||
|
Q5004F314
Teccor
|
Check for Price | Obsolete | 500 V | 4 A | TRIAC | SINGLE | R-PDIP-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TECCOR ELECTRONICS INC | IN-LINE, R-PDIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||||||||||
|
Q5004F31V
Teccor
|
Check for Price | Transferred | 4 A | TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |