Filter Your Search
1 - 10 of 34 results
![]() |
Q6008LH4
Littelfuse Inc
|
$1.2784 | Yes | Obsolete | 10 µA | 35 mA | 35 mA | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 425 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
![]() |
Q6008LH4TP
Littelfuse Inc
|
$1.4088 | No | Yes | Active | 2 mA | 35 mA | 35 mA | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 300 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
![]() |
Q6008LH455
Teccor
|
Check for Price | Transferred | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
![]() |
Q6008LH452V
Teccor
|
Check for Price | Obsolete | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
![]() |
Q6008LH452
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
![]() |
Q6008LH458
Teccor
|
Check for Price | Transferred | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
![]() |
Q6008LH455
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
![]() |
Q6008LH459V
Teccor
|
Check for Price | Obsolete | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
![]() |
Q6008LH452
Teccor
|
Check for Price | Transferred | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
![]() |
Q6008LH4
Teccor
|
Check for Price | No | Transferred | 10 µA | 35 mA | 35 mA | 600 V | 8 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 425 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 |