Filter Your Search
1 - 9 of 9 results
|
Q6016LH3TP
Littelfuse Inc
|
$2.2236 | No | Yes | Active | 35 mA | 20 mA | 600 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 250 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q6016LH3V
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 600 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
Q6016LH356
Littelfuse Inc
|
Check for Price | Yes | Obsolete | ALTERNISTOR TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
Q6016LH3
Teccor
|
Check for Price | Transferred | 600 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
Q6016LH3
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 2 mA | 35 mA | 20 mA | 600 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q6016LH3TPV
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 600 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
Q6016LH356TP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 35 mA | 20 mA | 600 V | 16 A | TRIAC | SINGLE | 20 V/us | 250 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
Q6016LH3TP56
Littelfuse Inc
|
Check for Price | Yes | Active | ALTERNISTOR TRIAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
Q6016LH3V
Teccor
|
Check for Price | Transferred | 600 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |