Filter Your Search
1 - 7 of 7 results
|
Q6016RH4TP
Littelfuse Inc
|
$2.0100 | No | Yes | Active | 50 mA | 35 mA | 600 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q6016RH4
Teccor
|
Check for Price | Transferred | 600 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | 3 | unknown | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | |||||||||||||||||
|
Q6016RH4V
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | , | ||||||||||||||||||||||||||||||||||||
|
Q6016RH456TP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 50 mA | 35 mA | 600 V | 16 A | TRIAC | SINGLE | 25 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | ||||||||
|
Q6016RH4TP56
Littelfuse Inc
|
Check for Price | Yes | Active | ALTERNISTOR TRIAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||||
|
Q6016RH4
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 2 mA | 50 mA | 35 mA | 600 V | 16 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 20 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-220, 3 PIN | |||
|
Q6016RH456
Littelfuse Inc
|
Check for Price | Yes | Obsolete | ALTERNISTOR TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | , |