Filter Your Search
1 - 2 of 2 results
|
Q65110A2364
OSRAM GmbH
|
Check for Price | Transferred | SUPER RED | 30 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 140.0 mcd | 645 nm | 120 deg | COLORLESS CLEAR | SINGLE | 0.056 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | MATTE TIN OVER NICKEL | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||
|
Q65110A2364
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | SUPER RED | 30 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 140.0 mcd | 645 nm | 120 deg | COLORLESS CLEAR | SINGLE | 0.056 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | MATTE TIN OVER NICKEL | 2 mm | 1.2 mm | 1.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMT, 2 PIN |