Filter Your Search
1 - 1 of 1 results
|
Q65112A9486
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | GREEN | 1.3 A | 3 V | 1 | YES | SURFACE MOUNT | 492 nm | 130 deg | HIGH RELIABILITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 125 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.25 mm | 1.63 mm | 2.73 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 |