Filter Your Search
1 - 7 of 7 results
|
Q65113A2243
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | NEUTRAL WHITE | 1.8 A | 3.2 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY, UL RECOGNIZED, TR, 7 INCH: 600 | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 1.2 V | T-1 | 125 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.25 mm | 2.09 mm | 2.87 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||||||
|
Q65113A2295
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | COOL WHITE | 1.8 A | 3.2 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY, UL RECOGNIZED, TR, 7 INCH: 600 | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 1.2 V | T-1 | 125 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.25 mm | 2.09 mm | 2.87 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||||||
|
Q65113A2224
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 3.8 A | 5 V | 1 | NO | RADIAL MOUNT | 447 nm | 5 W | 450 mA | SINGLE WITH BUILT-IN ZENER DIODE | LASER DIODE | 90 °C | -20 °C | TAPE | ROUND | 2.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | TO-90, 2 PIN | ||||||||||||||
|
Q65113A2298
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | NEUTRAL WHITE | 1.8 A | 3.2 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY, UL RECOGNIZED, TR, 7 INCH: 600 | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 1.2 V | T-1 | 125 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.25 mm | 2.09 mm | 2.87 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||||||
|
Q65113A4866
OSRAM Opto Semiconductors
|
Check for Price | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
Q65113A3197
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||||||||||||||||||||||||
|
Q65113A2223
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | SINGLE COLOR LED | e4 | Gold (Au) | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | 2020-10-16 |