Filter Your Search
1 - 10 of 16 results
|
Q8008N5RP
Littelfuse Inc
|
$1.5342 | No | Yes | Active | 2 mA | 50 mA | 50 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 100 V/us | 1.3 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q8008NH4RP
Littelfuse Inc
|
$2.0836 | No | Yes | Active | 2 mA | 35 mA | 35 mA | 800 V | 8 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 200 V/us | 1.3 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
Q8008NH4
Teccor
|
Check for Price | Transferred | 800 V | 8 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-263AB | R-PSSO-G2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q8008NH4RP56
Littelfuse Inc
|
Check for Price | Yes | Active | ALTERNISTOR TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
Q8008N4RP56
Littelfuse Inc
|
Check for Price | Yes | Active | TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | 2018-11-29 | ||||||||||||||||||||||||||||||||
|
Q8008NH3TP56
Littelfuse Inc
|
Check for Price | Yes | Active | ALTERNISTOR TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | 2018-11-29 | |||||||||||||||||||||||||||||||
|
Q8008N5TP56
Littelfuse Inc
|
Check for Price | Yes | Active | TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
Q8008N5TP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 2 mA | 50 mA | 50 mA | 800 V | 8 A | TRIAC | SINGLE | HIGH RELIABILITY | 100 V/us | 1.3 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q8008N5
Teccor
|
Check for Price | Transferred | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-263AB | R-PSSO-G2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q8008NH3RP56
Littelfuse Inc
|
Check for Price | Yes | Active | ALTERNISTOR TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | 2018-11-29 |